
1206Y1K00101GCT | |
---|---|
DigiKey Part Number | 1608-1206Y1K00101GCTTR-ND - Tape & Reel (TR) 1608-1206Y1K00101GCT-ND - Cut Tape (CT) 1608-1206Y1K00101GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00101GCT |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00101GCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹116.25000 | ₹116.25 |
10 | ₹76.22800 | ₹762.28 |
50 | ₹60.29000 | ₹3,014.50 |
100 | ₹55.36490 | ₹5,536.49 |
500 | ₹47.04640 | ₹23,523.20 |
1,000 | ₹44.47383 | ₹44,473.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹41.75750 | ₹1,04,393.75 |
5,000 | ₹40.11953 | ₹2,00,597.65 |
7,500 | ₹39.29904 | ₹2,94,742.80 |
12,500 | ₹38.38956 | ₹4,79,869.50 |
17,500 | ₹37.85760 | ₹6,62,508.00 |