1206Y1K20101JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹29.37036
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹29.37036
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹92.24482
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹48.40938
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹27.87082
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹92.24482
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹48.40938
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹27.87082
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹100.93274
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹52.89200
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹30.42076
Datasheet

Similar


YAGEO
In Stock: 5,820
Unit Price: ₹70.82000
Datasheet
100 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1K20101JXT

DigiKey Part Number
1206Y1K20101JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1K20101JXT
Description
CAP CER 100PF 1.2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1200V (1.2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1K20101JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹30.27278₹75,681.95
Manufacturers Standard Package