
1206Y5000332KJT | |
---|---|
DigiKey Part Number | 1608-1072-2-ND - Tape & Reel (TR) 1608-1072-1-ND - Cut Tape (CT) 1608-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y5000332KJT |
Description | CAP CER 3300PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y5000332KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹80.75000 | ₹80.75 |
10 | ₹51.20300 | ₹512.03 |
50 | ₹39.66680 | ₹1,983.34 |
100 | ₹36.10830 | ₹3,610.83 |
500 | ₹30.10060 | ₹15,050.30 |
1,000 | ₹28.24328 | ₹28,243.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹26.28337 | ₹65,708.43 |
5,000 | ₹25.10135 | ₹1,25,506.75 |
7,500 | ₹24.50951 | ₹1,83,821.32 |
12,500 | ₹23.85331 | ₹2,98,166.38 |
17,500 | ₹23.46950 | ₹4,10,716.25 |
25,000 | ₹23.10048 | ₹5,77,512.00 |
30,000 | ₹22.92559 | ₹6,87,767.70 |