1210J6300122KXR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹34.37445
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹56.93572
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹34.12075
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹37.05588
Datasheet
1200 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300122KXR

DigiKey Part Number
1210J6300122KXR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300122KXR
Description
CAP CER 1200PF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300122KXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹30.40811₹2,43,264.88
Manufacturers Standard Package