1210J6300122KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.38425
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹123.96487
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹66.25665
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹37.32426
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹35.41441
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹30.40811
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹56.93572
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹34.12075
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹37.05588
Datasheet
1200 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J6300122KXT

DigiKey Part Number
1210J6300122KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J6300122KXT
Description
CAP CER 1200PF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J6300122KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹33.11877₹66,237.54
Manufacturers Standard Package