
1210Y0250105KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y0250105KXTTR-ND - Tape & Reel (TR) 1608-1210Y0250105KXTCT-ND - Cut Tape (CT) 1608-1210Y0250105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0250105KXT |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250105KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 10 | ₹94.21100 | ₹942.11 |
| 50 | ₹74.90300 | ₹3,745.15 |
| 100 | ₹68.95760 | ₹6,895.76 |
| 500 | ₹58.90846 | ₹29,454.23 |
| 1,000 | ₹55.79884 | ₹55,798.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹53.23903 | ₹1,06,478.06 |
| 4,000 | ₹51.13139 | ₹2,04,525.56 |
| 6,000 | ₹50.07552 | ₹3,00,453.12 |
| 10,000 | ₹48.90485 | ₹4,89,048.50 |
| 14,000 | ₹48.22036 | ₹6,75,085.04 |