
1210Y2K00222KXT | |
|---|---|
DigiKey Part Number | 1608-1414-2-ND - Tape & Reel (TR) 1608-1414-1-ND - Cut Tape (CT) 1608-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00222KXT |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00222KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.87000 | ₹988.70 |
| 50 | ₹78.85400 | ₹3,942.70 |
| 100 | ₹72.66640 | ₹7,266.64 |
| 500 | ₹62.21284 | ₹31,106.42 |
| 1,000 | ₹58.97928 | ₹58,979.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹56.31650 | ₹1,12,633.00 |
| 4,000 | ₹54.12453 | ₹2,16,498.12 |
| 6,000 | ₹53.02579 | ₹3,18,154.74 |
| 10,000 | ₹51.80843 | ₹5,18,084.30 |
| 14,000 | ₹51.09641 | ₹7,15,349.74 |