
1210Y2000184KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y2000184KXTTR-ND - Tape & Reel (TR) 1608-1210Y2000184KXTCT-ND - Cut Tape (CT) 1608-1210Y2000184KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2000184KXT |
Description | CAP CER 0.18UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000184KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.92000 | ₹137.92 |
| 10 | ₹90.48400 | ₹904.84 |
| 50 | ₹71.80920 | ₹3,590.46 |
| 100 | ₹66.05020 | ₹6,605.02 |
| 500 | ₹56.31790 | ₹28,158.95 |
| 1,000 | ₹53.30798 | ₹53,307.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.83017 | ₹1,01,660.34 |
| 4,000 | ₹48.79009 | ₹1,95,160.36 |
| 6,000 | ₹47.76792 | ₹2,86,607.52 |
| 10,000 | ₹46.63484 | ₹4,66,348.40 |
| 14,000 | ₹45.97198 | ₹6,43,607.72 |
| 20,000 | ₹45.33462 | ₹9,06,692.40 |