1210Y5000122KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹445.27533
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹234.51515
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.97956
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹147.32800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹78.57863
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹44.15992
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹41.87173
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹46.74443
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹36.63934
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹47.27373
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹37.05588
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹157.81655
Datasheet
1200 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y5000122KCT

DigiKey Part Number
1210Y5000122KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y5000122KCT
Description
CAP CER 1200PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y5000122KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹123.09778₹2,46,195.56
Manufacturers Standard Package