1812J5000392JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹277.13330
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹137.55558
Datasheet

Similar


Knowles Syfer
In Stock: 1,500
Unit Price: ₹287.01000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹296.88500
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹147.19102
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹208.53164
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹208.28562
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹152.83064
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet
3900 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000392JXT

DigiKey Part Number
1812J5000392JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000392JXT
Description
CAP CER 3900PF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000392JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹129.18188₹64,590.94
Manufacturers Standard Package