1812Y0630822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹132.88882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹287.51982
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹628.42588
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹142.62304
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹308.07664
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹188.61964
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹287.51982
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹718.90204
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹142.62304
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹351.80696
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹129.18188
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹215.09378
Datasheet
8200 pF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0630822JXT

DigiKey Part Number
1812Y0630822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0630822JXT
Description
CAP CER 8200PF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0630822JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹129.18188₹64,590.94
Manufacturers Standard Package