
1812Y4K00222KET | |
|---|---|
DigiKey Part Number | 1608-1812Y4K00222KETTR-ND - Tape & Reel (TR) 1608-1812Y4K00222KETCT-ND - Cut Tape (CT) 1608-1812Y4K00222KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y4K00222KET |
Description | MULTI-LAYERED CERAMIC CAPACITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 4000V (4kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.02000 | ₹369.02 |
| 10 | ₹262.13200 | ₹2,621.32 |
| 50 | ₹219.63940 | ₹10,981.97 |
| 100 | ₹206.50950 | ₹20,650.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹184.28836 | ₹92,144.18 |
| 1,000 | ₹177.40564 | ₹1,77,405.64 |
| 1,500 | ₹173.95776 | ₹2,60,936.64 |
| 2,500 | ₹170.13564 | ₹4,25,339.10 |
| 3,500 | ₹167.90014 | ₹5,87,650.49 |
| 5,000 | ₹165.74975 | ₹8,28,748.75 |