1200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5K00122KST

DigiKey Part Number
1608-1812Y5K00122KSTTR-ND - Tape & Reel (TR)
1608-1812Y5K00122KSTCT-ND - Cut Tape (CT)
1608-1812Y5K00122KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5K00122KST
Description
1812 5000VDC 1.2NF 10% X7R(2R1)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.126" (3.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹447.29000₹447.29
10₹321.49200₹3,214.92
50₹271.30180₹13,565.09
100₹255.77690₹25,577.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹229.50594₹1,14,752.97
1,000₹221.36707₹2,21,367.07
1,500₹217.29049₹3,25,935.73
2,500₹212.77048₹5,31,926.20
3,500₹210.12671₹7,35,443.48
Manufacturers Standard Package