0.82 µF ±10% 250V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2500824KJTWS2

DigiKey Part Number
1608-1812Y2500824KJTWS2TR-ND - Tape & Reel (TR)
1608-1812Y2500824KJTWS2CT-ND - Cut Tape (CT)
1608-1812Y2500824KJTWS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y2500824KJTWS2
Description
1812 250VDC 820NF 10% X7R(2R1)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.82 µF ±10% 250V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹656.03000₹656.03
10₹484.75400₹4,847.54
50₹416.33640₹20,816.82
100₹395.18320₹39,518.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹359.36436₹1,79,682.18
1,000₹348.26683₹3,48,266.83
1,500₹342.70518₹5,14,057.77
2,500₹336.53863₹8,41,346.58
Manufacturers Standard Package