
1825Y1000474KXT | |
|---|---|
DigiKey Part Number | 1608-1825Y1000474KXTTR-ND - Tape & Reel (TR) 1608-1825Y1000474KXTCT-ND - Cut Tape (CT) 1608-1825Y1000474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825Y1000474KXT |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1000474KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹406.29000 | ₹406.29 |
| 10 | ₹289.52900 | ₹2,895.29 |
| 50 | ₹243.21540 | ₹12,160.77 |
| 100 | ₹228.88350 | ₹22,888.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹204.62340 | ₹1,02,311.70 |
| 1,000 | ₹197.11075 | ₹1,97,110.75 |
| 1,500 | ₹193.34604 | ₹2,90,019.06 |
| 2,500 | ₹189.17317 | ₹4,72,932.92 |
| 3,500 | ₹186.73356 | ₹6,53,567.46 |
| 5,000 | ₹184.38453 | ₹9,21,922.65 |