1825Y5000271KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹209.37216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹209.37216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹177.96848
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹671.97356
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹315.71416
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹193.23048
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹183.06390
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹671.97356
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹315.71416
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹193.23048
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₹183.06390
Datasheet
270 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000271KXT

DigiKey Part Number
1825Y5000271KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000271KXT
Description
CAP CER 270PF 500V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000271KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹177.96848₹88,984.24
Manufacturers Standard Package