2220J1000154JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹185.41964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹185.41964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹185.41964
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹185.41964
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹530.22274
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹529.77360
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹205.25055
Datasheet

Similar


TDK
In Stock: 139
Unit Price: ₹220.85000
Datasheet

Similar


TDK
In Stock: 345
Unit Price: ₹245.08000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹245.08000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹117.73306
Datasheet
0.15 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1000154JXT

DigiKey Part Number
2220J1000154JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J1000154JXT
Description
CAP CER 0.15UF 100V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1000154JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹185.41964₹92,709.82
Manufacturers Standard Package