
2220Y1K00472MXT | |
|---|---|
DigiKey Part Number | 1608-1474-2-ND - Tape & Reel (TR) 1608-1474-1-ND - Cut Tape (CT) 1608-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00472MXT |
Description | CAP CER 4700PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00472MXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.95000 | ₹369.95 |
| 10 | ₹262.03900 | ₹2,620.39 |
| 50 | ₹219.11760 | ₹10,955.88 |
| 100 | ₹205.84790 | ₹20,584.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹183.37328 | ₹91,686.64 |
| 1,000 | ₹176.41228 | ₹1,76,412.28 |
| 1,500 | ₹172.92650 | ₹2,59,389.75 |
| 2,500 | ₹169.06102 | ₹4,22,652.55 |
| 3,500 | ₹166.80081 | ₹5,83,802.84 |
| 5,000 | ₹164.62574 | ₹8,23,128.70 |