
2215Y6K00821KXT | |
|---|---|
DigiKey Part Number | 1608-2215Y6K00821KXTTR-ND - Tape & Reel (TR) 1608-2215Y6K00821KXTCT-ND - Cut Tape (CT) 1608-2215Y6K00821KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2215Y6K00821KXT |
Description | 2215 6000VDC 820PF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 6000V (6kV) Ceramic Capacitor X7R (2R1) 2215 (5738 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹442.63000 | ₹442.63 |
| 10 | ₹317.39200 | ₹3,173.92 |
| 50 | ₹267.68620 | ₹13,384.31 |
| 100 | ₹252.31040 | ₹25,231.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹226.29474 | ₹1,13,147.37 |
| 1,000 | ₹218.23695 | ₹2,18,236.95 |
| 1,500 | ₹214.19796 | ₹3,21,296.94 |
| 2,500 | ₹209.72329 | ₹5,24,308.22 |
| 3,500 | ₹207.10509 | ₹7,24,867.81 |