
KF8 | |
|---|---|
DigiKey Part Number | KF8-ND |
Manufacturer | |
Manufacturer Product Number | KF8 |
Description | CAP TRIMMER 0.6-8PF 250V TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.6 ~ 8pF Trimmer Capacitor 250 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.6 ~ 8pF | |
Adjustment Type | Top | |
Voltage - Rated | 250 V | |
Dielectric Material | Air | |
Q @ Freq | 5000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹3,690.35200 | ₹73,807.04 |