KG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Voltronics
In Stock: 0
Unit Price: ₹3,690.35200
Datasheet
Image for KG8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG8

DigiKey Part Number
KG8-ND
Manufacturer
Manufacturer Product Number
KG8
Description
CAP TRIMMER 0.6-8PF 250V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.6 ~ 8pF Trimmer Capacitor 250 V Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
0.6 ~ 8pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Air
Q @ Freq
5000 @ 100MHz
Size / Dimension
0.230" Dia (5.84mm)
Height - Seated (Max)
0.470" (11.94mm)
Operating Temperature
-65°C ~ 125°C
Mounting Type
Through Hole
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹3,690.35200₹73,807.04