RK73B1ERTTP562J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹15.09000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹3.77447
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹4.63436
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹3.23484
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 6,970
Unit Price: ₹10.65000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 7,624
Unit Price: ₹8.87000
Datasheet
0402(1005);0.4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP562J

DigiKey Part Number
2019-RK73B1ERTTP562JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP562JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP562JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP562J
Description
RES 5.6K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP562J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.54000₹11.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.39712₹13,971.20
Manufacturers Standard Package