02013A3R6CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 14,600
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 28,427
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 1,93,345
Unit Price: ₹10.25000
Datasheet

Upgrade


Murata Electronics
In Stock: 18,866
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 684
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 6,246
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.40053
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.40281
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.34233
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.37368
Datasheet
3.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A3R6CAT2A

DigiKey Part Number
02013A3R6CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02013A3R6CAT2A
Description
CAP CER 3.6PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A3R6CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹6.45667₹96,850.05
Manufacturers Standard Package