0603ZA152JAT2A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.74585
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,499
Unit Price: ₹13.05000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.39244
Datasheet

Similar


KYOCERA AVX
In Stock: 7,512
Unit Price: ₹22.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,430
Unit Price: ₹22.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,875
Unit Price: ₹22.36000
Datasheet

Similar


KYOCERA AVX
In Stock: 10,730
Unit Price: ₹21.43000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.11094
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹73.41985
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.45996
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,000
Unit Price: ₹180.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹38.45996
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.11094
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹69.44780
Datasheet
1500 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA152JAT2A

DigiKey Part Number
0603ZA152JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603ZA152JAT2A
Description
CAP CER 1500PF 10V NP0 0603
Customer Reference
Detailed Description
1500 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA152JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.74585₹22,983.40
Manufacturers Standard Package