0805 (2012 Metric) 1,27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C104KAZ4A

DigiKey Part Number
478-KGF21KR72A104KLTR-ND - Tape & Reel (TR)
478-KGF21KR72A104KLCT-ND - Cut Tape (CT)
478-KGF21KR72A104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C104KAZ4A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C104KAZ4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,304
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.52000₹19.52
10₹11.00400₹110.04
50₹7.88020₹394.01
100₹6.92170₹692.17
500₹5.31376₹2,656.88
1,000₹4.81769₹4,817.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.20193₹42,019.30
Manufacturers Standard Package