1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105KAZ2A

DigiKey Part Number
478-KGF21KR71E105KUTR-ND - Tape & Reel (TR)
478-KGF21KR71E105KUCT-ND - Cut Tape (CT)
478-KGF21KR71E105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105KAZ2A
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C105KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,305
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.58000₹125.80
50₹8.98320₹449.16
100₹7.90220₹790.22
500₹6.08132₹3,040.66
1,000₹5.51941₹5,519.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹5.05721₹10,114.42
4,000₹4.67724₹18,708.96
6,000₹4.48706₹26,922.36
10,000₹4.27640₹42,764.00
14,000₹4.15330₹58,146.20
20,000₹4.03486₹80,697.20
Manufacturers Standard Package