0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C153KAZ2A

DigiKey Part Number
478-KGF21BR71H153KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H153KTCT-ND - Cut Tape (CT)
478-KGF21BR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C153KAZ2A
Description
CAP CER 0.015UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C153KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,493
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹15.28300₹152.83
50₹11.03320₹551.66
100₹9.74730₹974.73
500₹7.58162₹3,790.81
1,000₹6.91254₹6,912.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.68889₹26,755.56
8,000₹6.28190₹50,255.20
12,000₹6.07806₹72,936.72
20,000₹5.85217₹1,17,043.40
28,000₹5.72012₹1,60,163.36
40,000₹5.59316₹2,23,726.40
Manufacturers Standard Package