08055C182MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.98196
Datasheet

Upgrade


KYOCERA AVX
In Stock: 872
Unit Price: ₹13.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.13573
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.43693
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹6.10392
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,153
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.49100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹13.30687
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,800
Unit Price: ₹54.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹20.30873
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45
Unit Price: ₹26.09000
Datasheet
1800 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C182MAT2A

DigiKey Part Number
08055C182MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055C182MAT2A
Description
CAP CER 1800PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C182MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹3.40537₹27,242.96