Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

0805ZD335MAT2A | |
|---|---|
DigiKey Part Number | 478-11923-2-ND - Tape & Reel (TR) 478-11923-1-ND - Cut Tape (CT) 478-11923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD335MAT2A |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD335MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.53700 | ₹145.37 |
| 50 | ₹10.53000 | ₹526.50 |
| 100 | ₹9.28130 | ₹928.13 |
| 500 | ₹7.75494 | ₹3,877.47 |
| 1,000 | ₹6.55936 | ₹6,559.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.20029 | ₹18,600.87 |
| 6,000 | ₹5.38025 | ₹32,281.50 |
| 9,000 | ₹5.18653 | ₹46,678.77 |
| 15,000 | ₹5.05876 | ₹75,881.40 |
| 21,000 | ₹4.72555 | ₹99,236.55 |
| 36,000 | ₹4.66833 | ₹1,68,059.88 |
| 72,000 | ₹4.47571 | ₹3,22,251.12 |
| 75,000 | ₹4.46549 | ₹3,34,911.75 |



