15 Position Multi-Purpose Plug Connector Solder Cup Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109157015000006

DigiKey Part Number
478-4506-ND
Manufacturer
Manufacturer Product Number
109157015000006
Description
CONN MULTI-PURP PLUG 15POS STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Multi-Purpose Plug Connector Solder Cup Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
15
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Features
Sprung Contacts
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,160₹1,068.46023₹12,39,413.87