15 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
209157015000006 (front)

209157015000006

DigiKey Part Number
478-4509-2-ND - Tape & Reel (TR)
478-4509-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
209157015000006
Description
CONN MULTI-PURP RCPT 15P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
15
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Sprung Contacts
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹1,183.46000₹1,183.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹834.50703₹10,01,408.44