
109157015000007 | |
|---|---|
DigiKey Part Number | 478-7443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 109157015000007 |
Description | CONN MULTI-PURP PLUG 15P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Multi-Purpose Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 15 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latch Holder, Sprung Contacts | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹1,333.30529 | ₹15,99,966.35 |
