
12061C102KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR72A102KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A102KTCT-ND - Cut Tape (CT) 478-KGF31BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C102KAZ2A |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C102KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.04500 | ₹130.45 |
50 | ₹9.38860 | ₹469.43 |
100 | ₹8.28830 | ₹828.83 |
500 | ₹6.41946 | ₹3,209.73 |
1,000 | ₹5.84353 | ₹5,843.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.08214 | ₹20,328.56 |
8,000 | ₹4.75425 | ₹38,034.00 |
12,000 | ₹4.58002 | ₹54,960.24 |
20,000 | ₹4.40967 | ₹88,193.40 |
28,000 | ₹4.17354 | ₹1,16,859.12 |
40,000 | ₹4.16004 | ₹1,66,401.60 |
48,000 | ₹4.15351 | ₹1,99,368.48 |
96,000 | ₹3.99119 | ₹3,83,154.24 |
1,00,000 | ₹3.98260 | ₹3,98,260.00 |