12065C272KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.28365
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.61215
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,011
Unit Price: ₹24.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.82876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.69915
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹7.45721
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.56181
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.61215
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,882
Unit Price: ₹23.30000
Datasheet

Direct


KEMET
In Stock: 4,929
Unit Price: ₹28.89000
Datasheet

Direct


YAGEO
In Stock: 4,897
Unit Price: ₹21.43000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.66886
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.63114
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.34435
Datasheet
2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C272KAT4A

DigiKey Part Number
12065C272KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C272KAT4A
Description
CAP CER 2700PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C272KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹4.14106₹62,115.90
Manufacturers Standard Package