
12101C225KAZ4A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A225KLTR-ND - Tape & Reel (TR) 478-KGF32LR72A225KLCT-ND - Cut Tape (CT) 478-KGF32LR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAZ4A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹74.54900 | ₹745.49 |
| 50 | ₹58.59540 | ₹2,929.77 |
| 100 | ₹53.67510 | ₹5,367.51 |
| 500 | ₹45.37786 | ₹22,688.93 |
| 1,000 | ₹42.80965 | ₹42,809.65 |
| 2,500 | ₹40.09943 | ₹1,00,248.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.46494 | ₹1,92,324.70 |
| 10,000 | ₹37.11925 | ₹3,71,192.50 |
| 15,000 | ₹36.44504 | ₹5,46,675.60 |
| 25,000 | ₹35.69736 | ₹8,92,434.00 |