12103C225MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 69,222
Unit Price: ₹51.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,274
Unit Price: ₹111.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,498
Unit Price: ₹67.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,114
Unit Price: ₹119.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 396
Unit Price: ₹770.26000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹32.56658
Datasheet

Direct


KEMET
In Stock: 2,000
Unit Price: ₹85.19000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₹8.52525
Datasheet

Upgrade


WEC
In Stock: 4,000
Unit Price: ₹39.93300
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,476
Unit Price: ₹559.95000
Datasheet

Upgrade


Knowles Novacap
In Stock: 10,527
Unit Price: ₹472.98000
Datasheet

Upgrade


KEMET
In Stock: 1,840
Unit Price: ₹130.45000
Datasheet

Upgrade


KEMET
In Stock: 1,11,062
Unit Price: ₹60.34000
Datasheet
1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C225MAT2A

DigiKey Part Number
478-KGM32LR71E225MUTR-ND - Tape & Reel (TR)
478-KGM32LR71E225MUCT-ND - Cut Tape (CT)
478-KGM32LR71E225MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C225MAT2A
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹103.83000₹103.83
10₹67.53100₹675.31
50₹53.10200₹2,655.10
100₹48.63840₹4,863.84
500₹41.09726₹20,548.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹39.54077₹39,540.77
2,000₹37.58317₹75,166.34
3,000₹36.60229₹1,09,806.87
5,000₹35.51535₹1,77,576.75
7,000₹34.87976₹2,44,158.32
10,000₹34.26864₹3,42,686.40
12,000₹33.97884₹4,07,746.08
24,000₹33.00281₹7,92,067.44
25,000₹32.95104₹8,23,776.00
Manufacturers Standard Package