12105C104MA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹110.65838
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,192
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹24.96267
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹25.09220
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,990
Unit Price: ₹119.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,706
Unit Price: ₹51.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 677
Unit Price: ₹60.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,276
Unit Price: ₹35.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,842
Unit Price: ₹41.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,260
Unit Price: ₹55.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,069
Unit Price: ₹29.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,726
Unit Price: ₹29.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹33.11877
Datasheet

Direct


KEMET
In Stock: 1,793
Unit Price: ₹49.39000
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C104MA12A

DigiKey Part Number
12105C104MA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12105C104MA12A
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C104MA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹110.65838₹22,13,167.60