1210YC335KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,864
Unit Price: ₹142.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,770
Unit Price: ₹56.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹45.01816
Datasheet

Direct


TDK
In Stock: 66
Unit Price: ₹61.50000
Datasheet

Upgrade


KEMET
In Stock: 923
Unit Price: ₹144.44000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹24.30757
Datasheet

Upgrade


KEMET
In Stock: 11,314
Unit Price: ₹75.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹38.96014
Datasheet

Upgrade


TDK
In Stock: 3,553
Unit Price: ₹35.41000
Datasheet

Upgrade


TDK
In Stock: 30,144
Unit Price: ₹71.75000
Datasheet

Upgrade


TDK
In Stock: 1,373
Unit Price: ₹137.92000
Datasheet

Upgrade


Murata Electronics
In Stock: 8,828
Unit Price: ₹109.96000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,975
Unit Price: ₹50.32000
Datasheet

Similar


TDK
In Stock: 46,831
Unit Price: ₹77.34000
Datasheet
3.3 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YC335KAT2A

DigiKey Part Number
1210YC335KAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210YC335KAT2A
Description
CAP CER 3.3UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YC335KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹29.83070₹59,661.40
Manufacturers Standard Package