0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18121C334KAZ2A

DigiKey Part Number
478-KGF43GR72A334KVTR-ND - Tape & Reel (TR)
478-KGF43GR72A334KVCT-ND - Cut Tape (CT)
478-KGF43GR72A334KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C334KAZ2A
Description
CAP CER 0.33UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹84.89200₹848.92
50₹67.18720₹3,359.36
100₹61.73570₹6,173.57
500₹52.50844₹26,254.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹49.65509₹49,655.09
2,000₹47.30588₹94,611.76
3,000₹46.12893₹1,38,386.79
5,000₹44.82433₹2,24,121.65
7,000₹44.06180₹3,08,432.60
10,000₹43.32795₹4,33,279.50
Manufacturers Standard Package