4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C475KAZ2A

DigiKey Part Number
478-KGF55CR72A475KVTR-ND - Tape & Reel (TR)
478-KGF55CR72A475KVCT-ND - Cut Tape (CT)
478-KGF55CR72A475KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C475KAZ2A
Description
CAP CER 4.7UF 100V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
22201C475KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,790
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹392.31000₹392.31
10₹279.09200₹2,790.92
50₹234.17640₹11,708.82
100₹220.26370₹22,026.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹196.72682₹98,363.41
1,000₹189.43782₹1,89,437.82
1,500₹185.78617₹2,78,679.26
2,500₹181.73805₹4,54,345.12
3,500₹179.37080₹6,27,797.80
5,000₹177.09366₹8,85,468.30
Manufacturers Standard Package