0.1 µF ±10% 600V/630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812CC104KAZ2A

DigiKey Part Number
478-KGF43FR72J104KVTR-ND - Tape & Reel (TR)
478-KGF43FR72J104KVCT-ND - Cut Tape (CT)
478-KGF43FR72J104KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC104KAZ2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 600V/630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹89.46000₹89.46
10₹57.03000₹570.30
50₹44.18880₹2,209.44
100₹40.24700₹4,024.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹37.97516₹18,987.58
1,000₹35.72099₹35,720.99
1,500₹34.59251₹51,888.76
2,500₹33.34120₹83,353.00
3,500₹32.61004₹1,14,135.14
5,000₹31.90633₹1,59,531.65
Manufacturers Standard Package