
1812CC104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43FR72J104KVTR-ND - Tape & Reel (TR) 478-KGF43FR72J104KVCT-ND - Cut Tape (CT) 478-KGF43FR72J104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 600V/630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.03000 | ₹570.30 |
| 50 | ₹44.18880 | ₹2,209.44 |
| 100 | ₹40.24700 | ₹4,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.97516 | ₹18,987.58 |
| 1,000 | ₹35.72099 | ₹35,720.99 |
| 1,500 | ₹34.59251 | ₹51,888.76 |
| 2,500 | ₹33.34120 | ₹83,353.00 |
| 3,500 | ₹32.61004 | ₹1,14,135.14 |
| 5,000 | ₹31.90633 | ₹1,59,531.65 |