Direct
Direct
Direct

BF014D0103K | |
|---|---|
DigiKey Part Number | 478-2243-ND |
Manufacturer | |
Manufacturer Product Number | BF014D0103K |
Description | CAP FILM 10000PF 10% 63VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BF014D0103K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.295" L x 0.098" W (7.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0103K000 | TDK | 6,684 | 495-B32529C0103K000-ND | ₹25.16000 | Direct |
| MMK5103K63J01L4BULK | KEMET | 10,255 | 399-5437-ND | ₹41.93000 | Direct |
| MMK5104K100J01L16.5TR18 | KEMET | 146 | 399-MMK5104K100J01L16.5TR18CT-ND | ₹47.52000 | Direct |

