CDR03BX473AKUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹98.40814
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹654.16572
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹352.74442
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹99.05050
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹122.44827
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR03BX473AKUS

DigiKey Part Number
478-CDR03BX473AKUS-ND
Manufacturer
Manufacturer Product Number
CDR03BX473AKUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR03BX473AKUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹654.16572₹19,62,497.16
Manufacturers Standard Package