CDR32BP102BKWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹231.47402
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹503.62560
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹491.98714
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹256.34909
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹462.90146
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹262.02909
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹531.15834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹54.96811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹87.95128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹62.16028
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKWR

DigiKey Part Number
478-CDR32BP102BKWR-ND
Manufacturer
Manufacturer Product Number
CDR32BP102BKWR
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹231.47402₹11,57,370.10
Manufacturers Standard Package