22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C226M5R2C7186

DigiKey Part Number
399-C2220C226M5R2C7186TR-ND - Tape & Reel (TR)
399-C2220C226M5R2C7186CT-ND - Cut Tape (CT)
399-C2220C226M5R2C7186DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C226M5R2C7186
Description
CAP CER STACK 22UF 50V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹558.18000₹558.18
10₹407.78200₹4,077.82
50₹347.71420₹17,385.71
100₹329.12360₹32,912.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹313.82250₹62,764.50
400₹301.22375₹1,20,489.50
600₹294.91350₹1,76,948.10
1,000₹287.91772₹2,87,917.72
1,400₹283.82525₹3,97,355.35
2,000₹279.89021₹5,59,780.42
Manufacturers Standard Package