


KGF15AR71C223KT | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C223KTTR-ND - Tape & Reel (TR) 478-KGF15AR71C223KTCT-ND - Cut Tape (CT) 478-KGF15AR71C223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF15AR71C223KT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF15AR71C223KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.23900 | ₹172.39 |
| 50 | ₹12.59880 | ₹629.94 |
| 100 | ₹11.16370 | ₹1,116.37 |
| 500 | ₹8.73898 | ₹4,369.49 |
| 1,000 | ₹7.99256 | ₹7,992.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.87410 | ₹27,496.40 |
| 8,000 | ₹6.45884 | ₹51,670.72 |
| 12,000 | ₹6.25084 | ₹75,010.08 |
| 20,000 | ₹6.02042 | ₹1,20,408.40 |
| 28,000 | ₹5.88569 | ₹1,64,799.32 |
| 40,000 | ₹5.75612 | ₹2,30,244.80 |