0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21KR71H154KU

DigiKey Part Number
478-KGF21KR71H154KUTR-ND - Tape & Reel (TR)
478-KGF21KR71H154KUCT-ND - Cut Tape (CT)
478-KGF21KR71H154KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21KR71H154KU
Description
CAP CER 0.15UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21KR71H154KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,973
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.39000₹233.90
50₹17.31400₹865.70
100₹15.44090₹1,544.09
500₹12.29496₹6,147.48
1,000₹11.32396₹11,323.96
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹10.52536₹21,050.72
4,000₹9.86840₹39,473.60
6,000₹9.53961₹57,237.66
10,000₹9.17528₹91,752.80
14,000₹8.96223₹1,25,471.22
20,000₹8.75734₹1,75,146.80
Manufacturers Standard Package