
KGF21KR71H154KU | |
|---|---|
DigiKey Part Number | 478-KGF21KR71H154KUTR-ND - Tape & Reel (TR) 478-KGF21KR71H154KUCT-ND - Cut Tape (CT) 478-KGF21KR71H154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR71H154KU |
Description | CAP CER 0.15UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR71H154KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.39000 | ₹233.90 |
| 50 | ₹17.31400 | ₹865.70 |
| 100 | ₹15.44090 | ₹1,544.09 |
| 500 | ₹12.29496 | ₹6,147.48 |
| 1,000 | ₹11.32396 | ₹11,323.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.52536 | ₹21,050.72 |
| 4,000 | ₹9.86840 | ₹39,473.60 |
| 6,000 | ₹9.53961 | ₹57,237.66 |
| 10,000 | ₹9.17528 | ₹91,752.80 |
| 14,000 | ₹8.96223 | ₹1,25,471.22 |
| 20,000 | ₹8.75734 | ₹1,75,146.80 |