KGM15ACG1C101GT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.94040
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.94040
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.13670
Datasheet

Upgrade


KYOCERA AVX
In Stock: 920
Unit Price: ₹0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,559
Unit Price: ₹0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,565
Unit Price: ₹0.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,568
Unit Price: ₹0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,524
Unit Price: ₹0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43,416
Unit Price: ₹0.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹0.14204
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹0.39474
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.03810
Datasheet

Direct


Vishay Vitramon
In Stock: 15,000
Unit Price: ₹0.22000
Datasheet
100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1C101GT

DigiKey Part Number
478-KGM15ACG1C101GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1C101GT
Description
CAP CER 100PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1C101GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.09309₹36,372.36
Manufacturers Standard Package